Rennsteig 460 150 0 Flat Scraper 150mm

Order Code:

57-7674

Brand: Rennsteig Werkzeuge MPN: 460 150 0 EAN-13: 4049002002892
  • Quickly find another product in this range by Length:

    150mm 200mm
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

This 150mm flat scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 150mm
  • Blade tip 20 x 5mm
  • Weight 140g
  • Manufacturer's part 460 150 0
Type Flat scraper
Blade Width 20mm
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot