Rennsteig 278 014 2 Angular Assembly Bar - 400mm

Order Code:

57-7609

Brand: Rennsteig Werkzeuge MPN: 278 014 2 EAN-13: 4049002024306
  • Country of Origin: Germany
  • View All

Discontinued


This 400mm round angular assembly bar from Rennsteig is made from red powder-coated special tool steel with quenched and tempered working edges.


  • Long length 400mm
  • Short length 120mm
  • Diameter 14mm
  • Weight 500g
  • Manufacturer's part 278 014 2
Type Assembly bar
Length 400mm
Material Powder-coated steel

Trustpilot