Rennsteig 278 012 2 Angular Assembly Bar - 350mm

Order Code:

57-7608

Brand: Rennsteig Werkzeuge MPN: 278 012 2 EAN-13: 4049002024290
  • Quickly find another product in this range by Length:

    300mm 350mm
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

This 350mm round angular assembly bar from Rennsteig is made from red powder-coated special tool steel with quenched and tempered working edges.


  • Long length 350mm
  • Short length 110mm
  • Diameter 12mm
  • Weight 400g
  • Manufacturer's part 278 012 2
Type Assembly bar
Length 350mm
Material Powder-coated steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot