Christmas Opening Hours and Delivery Dates here

Rennsteig 340 250 1 Flat Oval Masonry Lacquered Chisel 26 x 250mm

Order Code:

57-7024

Brand: Rennsteig Werkzeuge MPN: 340 250 1 EAN-13: 4049002001208
  • Country of Origin: Germany
  • View All

Discontinued


This 26 x 250mm flat oval masonry chisel from Rennsteig is made from fully tempered chromium-vanadium steel.


    <
  • Blade width 26mm
  • Length 250mm
  • GS certified
  • Weight: 410g
  • Manufacturer's part 340 250 1
Type Flat chisel
Blade Width 26mm
Length 250mm

Trustpilot