Christmas Opening Hours and Delivery Dates here

Rennsteig 340 300 1 Flat Oval Masonry Lacquered Chisel 29 x 300mm

Order Code:

57-7020

Brand: Rennsteig Werkzeuge MPN: 340 300 1 EAN-13: 4049002001222
  • Country of Origin: Germany
  • View All

Discontinued


This 29 x 300mm flat oval masonry chisel from Rennsteig is made from fully tempered chromium-vanadium steel.


    <
  • Blade width 29mm
  • Length 300mm
  • GS certified
  • Weight: 600g
  • Manufacturer's part 340 300 1
Type Flat chisel
Blade Width 29mm
Length 300mm

Trustpilot