Fastech E1-4-330-B10 Hook And Loop Cable Tie 304mm x 16mm Black (10 pcs)

Image Representative of Range

Fastech E1-4-330-B10 Hook And Loop Cable Tie 304mm x 16mm Black (10 pcs)

Order Code:

57-6470

Brand: Fastech MPN: E1-4-330-B10 EAN-13: 7640108884824
Qty Unit Price (Ex VAT)
1+ £10.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Fastech E1-4-330-B10 is a 304 x 16mm Black Hook and Loop Cable Strap that is ideal for bundling and fixing cables of all kinds. It can be reopened and closed countless times and is soft and flexible so it will not damage cables. The cable strap has been manufactured from fabric with fleece on one side and hooks on the other. Just wrap it round a bundle of cables and the inner side will stick firmly to the outer side.
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Dimensions: 304(L) x 16(W)mm
  • Supplied in packs of 10
  • Dimensions: Black
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech E1-4-330-B10
Type Hook & Loop Cable Tie
Dimensions 304(L) x 16(W)mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot