Rennsteig 462 200 0 Triangular Hollow Ground Scraper 16 x 200mm

Order Code:

57-6356

Brand: Rennsteig Werkzeuge MPN: 462 200 0 EAN-13: 4049002002984
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This 200mm triangular hollow-ground scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 200mm
  • Blade diameter 16mm
  • Weight 140g
  • Manufacturer's part 462 200 0
Type Hollow ground scraper
Blade Width 16mm
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot