Mentor 3286.1203 Chromium Plated Brass Collapsible Handle - 120mm Plastic Coated

Image Representative of Range

Mentor 3286.1203 Chromium Plated Brass Collapsible Handle - 120mm Plastic Coated

MPN
3286.1203
Brand
Mentor
EAN-13
4016138112528
Order Code
57-5758
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

This stainless steel collapsible handle from Mentor has been designed for measuring devices and is stylishly designed with a chrome-plated body and smooth grip. The spring lock is active in both end positions.


  • Provide with hardware
  • Maximum tightening torque of nuts is 8Nm
  • Colour: Chrome
  • Length: 120mm
  • Width: 34mm
  • Material: High-gloss chrome-plated steel with plastic covering in handle area
  • Carrying capacity: 1000N/Pair
  • Manufacturer's part 3286.1203

Nuts and washers
Type Collapsible
Material Chrome plated
Colour Chrome
Dimensions 120 x 34mm
Finish Plastic-coated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot