Mentor 3212.1200 Concave Plastic Carrying Handle 120mm - Black

MPN
3212.1200
Brand
Mentor
Order Code
31-0994
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £3.92
20+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 14 days

Bow-type handles with ergonomic design, for pulling and lifting actions in machine and plant technology.


  • Material: PA 66 fibreglass, reinforced
  • Colour: black
  • Carrying capacity: 750N
  • Includes M5 x 18 cheese head screws, washers and nuts
  • Mentor type 3212.12
Type Bow
Material Plastic
Dimensions 140 x 50mm
Finish Black

Reviews

Be the first to submit a review

Trustpilot