Mentor Stainless Steel Collapsible Handles - 100/120mm

Mentor Brand: Mentor

These stainless steel collapsible handles from Mentor have been designed for measuring devices and are stylishly designed with a chrome-plated body and smooth grip. The spring lock is active in both end positions.

  • Provide with hardware
  • Maximum tightening torque of nuts is 8Nm
  • Colour: Chrome
  • Width: 34mm
  • Material: High-gloss chrome-plated steel with plastic covering in handle area
  • Carrying capacity: 1000N/Pair
  • Lengths available: 100mm or 120mm
Nuts and washers
Description Image Product Buy Pricing (Ex VAT) Material Dimensions Type Colour Finish
Mentor 3286.1003 Chromium Plated Brass Collapsible Handle - 100mm Plastic Coated
Mentor 3286.1003 Chromium Plated Brass Collapsible Handle - 100mm Plastic Coated
Standard range
Order code: 57-5757
MPN: 3286.1003

Despatched same day - 1 in stockContact us for additional stock
1+ £7.99
Price per unit Ex VAT
Stainless steel 100 x 34mm Collapsible Chrome Plastic-coated
Mentor 3286.1203 Chromium Plated Brass Collapsible Handle - 120mm Plastic Coated
Mentor 3286.1203 Chromium Plated Brass Collapsible Handle - 120mm Plastic Coated
Standard range
Order code: 57-5758
MPN: 3286.1203

Despatched within 4 working days - 37 in stock
1+ £11.97
Price per unit Ex VAT
Chrome plated 120 x 34mm Collapsible Chrome Plastic-coated

Trustpilot