TracoPower TMP 30515C 30W Chassis Mount Power Supply 5V 3A/±15V 500mA

TracoPower TMP 30515C 30W Chassis Mount Power Supply 5V 3A/±15V 500mA

Order Code:

57-5221

Brand: TracoPower MPN: TMP 30515C

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 26mm
  • Dimensions, length: 112mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 3
  • Output current 1: 3000mA
  • Output current 2: 500mA
  • Output current 3: 500mA
  • Output voltage 1: 5V DC
  • Output voltage 2: +15V DC
  • Output voltage 3: -15V DC
  • Power: 30W
  • Manufacturer's part TMP 30515C
  • Weight: 191 g
Power Rating 30W
Mounting Style Screw terminals
Number of Outputs 3
Output Current Max 500mA
Output Voltage Max 15V
Output Voltage Min -15V
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +70°C

Trustpilot