TracoPower TMP 30105C 30W Chassis Mount Power Supply 5V DC 6A

Image Representative of Range

TracoPower TMP 30105C 30W Chassis Mount Power Supply 5V DC 6A

Order Code:

57-5215

Brand: TracoPower MPN: TMP 30105C EAN-13: 2050000610912
Qty Was Unit Price (Ex VAT)
1+ £55.93 £49.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 26mm
  • Dimensions, length: 112mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 6000mA
  • Output voltage 1: 5V DC
  • Power: 30W
  • Manufacturer's part TMP 30105C
  • Weight: 191 g
Output Voltage 5V DC
Input Voltage Range 90 to 264/100 to 375V
Power Rating 30W
Output Current 6000mA
Mounting Style Screw terminals
Number of Outputs 1
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot