TracoPower TMP 15512C 15W Chassis Mount Power Supply 5V 2A/±12V 200mA

TracoPower TMP 15512C 15W Chassis Mount Power Supply 5V 2A/±12V 200mA

Order Code:

57-5213

Brand: TracoPower MPN: TMP 15512C

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 24mm
  • Dimensions, length: 96mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 3
  • Output current 1: 2000mA
  • Output current 2: 200mA
  • Output current 3: 200mA
  • Output voltage 1: 5V DC
  • Output voltage 2: +12V DC
  • Output voltage 3: -12V DC
  • Power: 15W
  • Manufacturer's part TMP 15512C
  • Weight: 162 g
Power Rating 15W
Mounting Style Screw terminals
Number of Outputs 3
Output Current Max 200mA
Output Voltage Max 12V
Output Voltage Min -12V
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +70°C

Trustpilot