Testo 0560 8353 835-H1 Infrared Thermometer

Order Code:

57-5024

Brand: Testo MPN: 0560 8353 EAN-13: 4029547011948
Qty Unit Price (Ex VAT)
1+ £326.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/04/2026

With the 835-H1 infrared thermometer from Testo you can perform temperature and moisture measurements on walls, monitor and check air conditioning and ventilation systems, service and inspect industrial systems and ensure constantly high levels of quality in production processes are maintained.

This is the ideal all-round device for a wide range of industrial and commercial applications. Use it to carry out measurements on small, moving or hard-to-reach objects accurately and safely. The 50:1 optics provide you with excellent surface temperature measurements even over greater distances.

What's in the box?
Infrared thermometer plus moisture measuring function
Batteries
Certificate of Conformity


  • Measuring range: -50°C to +600°C
  • Accuracy: 0.5°C
  • Resolution: 0.1°C
  • Emissivity: 0.10 to 1.00 (steps 0.01)
  • Measurement spot marking: 4 point
  • Distance to measurement spot: 50:1
  • Spectral range: 8 to 14μm
  • Storage temperature: -30 to +50°C
  • Weight: 514g
  • Dimensions: 193 x 166 x 63mm
  • Operating temperature: -20 to +50°C
  • Housing: ABS + PC
  • Emissivity table: 20 values
  • Standards: EN 61326-1:2006
  • Warranty: 2 years
  • Alarm signal: audible; rpm optical
  • Auto-off backlight: 30 sec
  • Auto-off instrument: 120 sec
  • Battery type: 3 x AA batteries (or by USB)
  • Battery life: 25 hrs
  • Display type: Dot Matrix
  • Memory: 200 measuring values
  • Manufacturer's part: 0560 8353


Type Infrared thermometer
Resolution 0.1°C
Distance To Spot Ratio 50:1
Temperature Range -30 to +600°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot