Kingbright CC56-11GWA 4 Digit Green LED Display

MPN
CC56-11GWA
Brand
Kingbright
Order Code
57-0264
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stockAdditional quantity lead time 11 weeks

High quality quad digit green LED display from Kingbright that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers./p>


  • 7 Segment 14.2mm (0.56in) high characters
  • Floating point gives readout from 0000 and 0.001 to 9999
  • Common cathode
  • White segments with grey display surface maximises on/off contrast
  • Connections run along top and bottom of display
  • Kingbright 56 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Numeric Display
LED Colours Green
No of Segments 7 Segment
Forward Current 25mA
Luminous Intensity 10.5mcd
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Voltage 2.2V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot