TruOpto OSRPMS5A31A 5mm Bi-Colour Red / Pure Green Flashing LED 30° 3.3V 20mA

MPN
OSRPMS5A31A
Brand
TruOpto
Order Code
55-9070
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.133
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 660 in stockContact us for additional stock

This LED is of the flashing 5mm round bi-colour type and features high luminosity red and pure green colours. Ideal for applications such as toys, games, AV equipment, decorative lighting, etc.


  • Water clear lens
  • 5mm Standard directivity
  • Long lifetime
  • Superior weather resistance
  • Powered by 3.3V
  • Viewing angle 30°
LED Colour Red / green
Dominant Wavelength 625 (red) / 525 (green)
Forward Current 20mA
Lens Type White diffused
Luminous Intensity 7000 (red) / 14400 (green)mcd
Forward Voltage 3.3V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot