The Siemens 6EP1437-2BA20 is a SITOP Smart DIN Rail Power Supply that meets the highest requirements for functionality, e. g. for use in complex plants and machines. The wide-range input of 340 to 550V enables connection to any system in the world and reliably guarantees a high level of safety even in the event of large voltage fluctuations. The power boost function briefly supplies up to three times the rated current. In the case of an overload, you can choose between constant current with automatic restart, or latching shutdown.
With its narrow profile design, it is one of the most compact modules in its power class and will integrate well into different applications.
- Input voltage: 340V to 550V
- 91.5% efficiency
- Operating voltage: 24V DC
- Output power: 40A, 960W
- Phases: 1
- Connections: Screw terminals
- Mode: Switched
- Dimensions: 145(H) x 150(W)mm
- Specification: SITOP PSU300S Smart DIN Rail Power Supply
- Manufacturer's part: Siemens 6EP1437-2BA20
| Output Voltage |
24V |
| Output Current |
40 |
| Number of Outputs |
1 |
| Power Rating |
960W |
| Country of origin |
Romania |
| Dimensions |
145(H) x 150(W)mm |
| Input Voltage |
320 - 550 AC |
| Package depth |
185mm |
| Package height |
220mm |
| Package width |
225mm |
| Power Supply Type |
Indoor |
| Product colour |
Multicolour |
| Quick installation guide |
Yes |
| Weight |
3.7 kg |
To use this facility please Sign In.
Sign In