Siemens 6EP1436-3BA00 SITOP Modular DIN Rail Power Supply 24VDC 20A 480W 3-Phase

MPN
6EP14363BA00
Brand
Siemens
EAN-13
4025515150602
Order Code
55-8215
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £333.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Siemens 6EP1436-3BA00 is a Modular DIN Rail Power Supply that is ideal for use with 3-Phase motors. The power supply from the SITOP modular product line is both powerful and stabilised making it ideal for automated machines and systems. This modular concept is based on 24V basic devices with output current of 20A. This device is suitable for worldwide usage thanks to their universal wide-range inputs.


  • Type: Switched Mode
  • Input voltage: 320-550V/AC
  • Output current: 20A
  • Phases: 3
  • No. of outputs: 1x
  • Connections: Screw terminals
  • Weight: 2.0kg
  • Dimensions: 160(W) x 125(H)mm
  • Output voltage: 24V DC
  • Power: 480W
  • Nominal input voltage: 400V/AC
  • Type: LOGO! Power
  • Manufacturer part: Siemens 6EP1436-3BA00
Output Voltage 24V
Output Current 20
Number of Outputs 1
Power Rating 480W
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 160mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Dimensions 160(W) x 125(H)mm
Direct mounting possible false
Height 125mm
Input Voltage 320 - 550 AC
Max. output current 1 20A
Max. output current 2 N/A
Max. output current 3 N/A
Nominal value output current 1 20A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 480W
Rated supply voltage AC 50 Hz 400 - 400V
Rated supply voltage AC 60 Hz 500 - 500V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible false
Width 160mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot