Siemens 5SL6332-7 Circuit Breaker Switch 3-pin B 32 A

Order Code:

55-8191

Brand: Siemens MPN: 5SL63327 EAN-13: 4001869388793
Qty Unit Price (Ex VAT)
1+ £44.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Siemens 5SL6332-7 is a 3-pin Miniature Circuit Breaker from the 5SL6 Series that is intended for use up to 6kA. This circuit breaker has system features that are characteristic of all Siemens miniature circuit breakers.

It is suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts. The 5SL6 miniature circuit breaker can also be combined with shunt trips, under voltage releases and arc fault detection devices. It will guarantee the safe disconnection in the event of a short circuit and protect loads and the system from overload. The circuit breaker is also suitable for normal switching duty, with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.

To facilitate cable entry, the device is equipped with rectangular terminals for the accommodation of pin busbars with cables up to 35mm². The circuit breakers is supplied with a rated current of 32A, and a Tripping Characteristic B.


  • Number of pins: 3
  • Operating voltage: 230/400V AC
  • Release characteristics: B
  • Dimensions: 90(L) x 70(D) x 18(W)mm
  • Short circuit breaking capacity: 6kA
  • Power rating: 32A
  • Type: DIN Rail Contact Circuit Breaker
  • Manufacturer's part: Siemens 5SL6332-7
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 32A
Degree of protection (IP) N/A
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Number of Poles 3
Number of poles (total) 3
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 32A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400V
Release characteristic C
Tripping Characteristics B
Voltage Rating 230/400V
Voltage type AC
Width in number of modular spacings 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot