Siemens 3NA38227 NH-INSURANCE investment 500 V Size 00 63 A

MPN
3NA38227
Brand
Siemens
EAN-13
4001869071084
Order Code
55-7994
Country of Origin
Greece
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Siemens 3NA3822-7 is a NH Fuse Link from the LV HRC Series. This 63A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 00, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors.


  • Fuse size: 00
  • Blade length: 80mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 63A
  • Weight: 195g
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3822-7
Type Insurance
Current Rating 63A
Colour Copper
Compliance certificates REACH, WEEE
Country of origin Greece
Fuse construction type according to IEC 60269 N/A
Insulated metal gripping lugs (IMGL) false
Maximum Current 63 A
Nominal Voltage 500V
Operating class gG
Package depth 95mm
Package height 67mm
Package width 83mm
Power loss at rated current 4.6W
Power Supply Type AC/DC
Purpose High voltage
Quantity per pack 1 pc(s)
Rated current 63A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Size 00
Sustainability compliance Yes
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage 500 VAC, 250 DVC
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot