Siemens Sentron NH Type, LV HRC Fuse Link GL/GG/ Non-Insulated Grip, Size 00

Siemens Brand: Siemens

A wide range of Siemens LV HRC Fuse Links (NH Type) that are used for installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. They therefore protect essential building parts and systems.

LV HRC fuse systems (NH type) are fuse systems designed for operation by experts. The components and auxiliary equipment are designed in such a way as to ensure the safe replacement of LV HRC fuse systems or isolation of systems. This range is supplied in size 00.

  • Clear and visible conductor connection that can be easily checked
  • Silver-plated Lyra contact provides a large contact area for the pin of the LV HRC fuse link
  • Non insulated grip lugs
  • Front indicator
  • Mounting position: Any, preferably vertical
  • Blade length: 80mm
  • Protection class: IP20
  • Operating class: gG
  • Temperature range: -20°C to 50°C
  • Size 000
  • Supplied in 500V AC/ 250DC
  • Available in 35, 50, 63, 80, 100, 125 and 160A options
3 items.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Colour Compliance certificates Maximum Current Package depth Operating class Package height Package weight Power loss at rated current Product colour Power Supply Type Rated current Sustainability compliance Voltage Fuse construction type according to IEC 60269 Insulated metal gripping lugs (IMGL) Nominal Voltage Package width Purpose
Siemens 3NA38227 NH-INSURANCE investment 500 V Size 00 63 A
Siemens 3NA38227 NH-INSURANCE investment 500 V Size 00 63 A
Standard range
Order code: 55-7994
MPN: 3NA38227

Despatched within 4 working days - 13 in stock
1+ £14.94
Price per unit Ex VAT
Insurance 63A Copper REACH, WEEE 63 A 95mm gG 67mm 4.6W AC/DC 63A Yes 500 VAC, 250 DVC N/A false 500V 83mm High voltage
Siemens 3NA3832 NH Safety fuse 500 V Size 00 125 A
Siemens 3NA3832 NH Safety fuse 500 V Size 00 125 A
Standard range
Order code: 55-7997
MPN: 3NA3832

Despatched within 4 working days - 46 in stock
1+ £14.94
Price per unit Ex VAT
Safety fuse 125A Yellow 67mm 95mm 203g 8.9W Multicolour 125A N/A false 500V 83mm High voltage
Siemens 3NA3836 NH Safety fuse 500 V Size 00 160 A
Siemens 3NA3836 NH Safety fuse 500 V Size 00 160 A
Standard range
Order code: 55-7998
MPN: 3NA3836

Despatched within 4 working days - 25 in stock
1+ £11.39
Price per unit Ex VAT
Safety fuse 160A Copper 67mm 95mm 205g 10.5W Multicolour 160A N/A false 500V 83mm High voltage

Trustpilot