Siemens 5SH4163 Screw Cap D02 with Test Hole

MPN
5SH4163
Brand
Siemens
EAN-13
4001869024332
Order Code
55-7948
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 337 in stock

The Siemens 5SH4163 Fuse Cap is supplied in DO2 Size, and has been designed for the NEOZED Fuse System. The fuse cap has a blown fuse indicator which is visible through the screw cap when mounted. The screw cap is ideal for single and three pole fuse bases.


  • Material: Moulded plastic
  • Fuse size: D02
  • Number of poles: 3
  • Operating voltage: 400V AC
  • Power rating: 63A
  • Dimensions: 24.5(L) x 23mm (cap width)
  • Type: Neozed Fuse Cap D02 with verifier hole
  • Manufacturer part: Siemens 5SH4163
Type Screw cap
Mounting Type Screw
Fuse Size D02
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw Fit
Colour Black
Construction size D02
Material N/A
Nominal Voltage 400V
Size D02

Reviews

Be the first to submit a review

Trustpilot