Fluke 709 Precision Loop Calibrator

MPN
4234350
Brand
Fluke
EAN-13
95969643740
Order Code
55-7019
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1477.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 709 calibrator is a 20mA loop device that can both source and measure current for mA loop systems (0 to 20mA and 4 to 20mA). Featuring best-in-class accuracy at 0.01% reading, a resolution of 1 μA on mA ranges and 1 mV on voltages ranges this is a highly accurate and sensitive device. It is also designed for the busy technician in the field with its compact, rugged design and an intuitive user interface for fast setup. Supplied with a NIST traceable calibration certificate with data, batteries, AC175 alligator clips, TL75 test leads and manual.


  • 24V DC loop power with mA measure mode (-25% to +125%)
  • Variable step and ramp time in seconds
  • Valve test sources and simulates defined mA values with % keys
  • Auto shutdown to conserve battery life
  • Dimensions 150 x 90 x 1.3mm
  • Weighs 300g
Type Loop calibrator
Power Supply 6 x AAA battery (included)
Unit of measurement Voltage
Analogue bar graph display false
Calibration software false
Dimensions 150 x 90 x 1.3mm
Frequency and pulse groups encoding false
Give pressure (external pressure pump) N/A
Indication Digital
Interface false
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 1 µA
Lowest resolution, DC voltage N/A
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.024A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC N/A
Measured value memory false
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Pressure measurement false
Ramp and stair function true
Resistor output false
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement N/A
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot