Fluke 709 Calibrators

Fluke Brand: Fluke

The Fluke 709 calibrators are 20mA loop devices that can both source and measure current for mA loop systems (0 to 20mA and 4 to 20mA). Featuring best-in-class accuracy at 0.01% reading, a resolution of 1μA on mA ranges and 1mV on voltages ranges these are highly accurate and sensitive devices. They are also designed for the busy technician in the field with compact, rugged design and an intuitive user interface for fast setup. In addition to the functions of the 709 (55-7019) the 709H calibrator (55-7020) can communicate with HART devices and log the data for transfer to a PC in either .CSV or .TXT format. Loop measurements and HART data can be logged from an individual transmitter for troubleshooting and loop tuning at selectable capture intervals of 1 to 60 seconds and a capacity of 9800 records or 99 individual sessions. Each data sample contains the 709H mA measurement, all four process variables and the standard status conditions. Both calibrators a re supplied with a NIST traceable calibration certificate with data, batteries, soft case and manual. The 709 is also supplied with AC175 alligator clips and TL75 test leads. The 709H is supplied with an extended tooth alligator clip set, stackable lead set, TP220 test probes, AC280 SureGrip™ hook clips and a HART cable.

  • 24V DC loop power with mA measure mode (-25% to +125%)
  • Variable step and ramp time in seconds
  • Valve test sources and simulates defined mA values with % keys
  • Auto shutdown to conserve battery life
  • Dimensions 150 x 90 x 1.3mm
  • Weighs 300g
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Power Supply Unit of measurement Manufacturers Warranty Analogue bar graph display Calibration software Frequency and pulse groups encoding Give pressure (external pressure pump) Indication Interface Lowest resolution current output Lowest resolution power sink Lowest resolution voltage output Lowest resolution, AC current Lowest resolution, AC voltage Lowest resolution, DC current Lowest resolution, DC voltage Lowest resolution, resistance Max. current measuring range, AC
Fluke 709 Precision Loop Calibrator
Fluke 709 Precision Loop Calibrator
Extended range
Order code: 55-7019
MPN: 4234350

Available to back order
1+ £1559.93
Price per unit Ex VAT
150 x 90 x 1.3mm Loop calibrator 6 x AAA battery (included) Voltage 1 Year false false false N/A Digital false 0.001mA 0.001mA N/A N/A N/A 1 µA N/A N/A N/A
Fluke 709H Precision Loop Calibrator with HART Communications / Diagnostics
Fluke 709H Precision Loop Calibrator with HART Communications / Diagnostics
Extended range
Order code: 55-7020
MPN: 4234361

Available to back orderBack order, lead time 8 weeks
1+ £2078.10
Price per unit Ex VAT
Loop calibrator 6 x AAA battery (included) Voltage 1 Year false false false N/A Digital false 0.001mA 0.001mA N/A N/A N/A 1 µA N/A N/A N/A

Trustpilot