NKK M2028SS4W01 3A Miniature Toggle DPDT (on)-off-(on) 10.5mm Lever Solder Lug

NKK M2028SS4W01 3A Miniature Toggle DPDT (on)-off-(on) 10.5mm Lever Solder Lug

Order Code:

55-6213

Brand: NKK Switches MPN: M2028SS4W01 EAN-13: 2050001417336

Discontinued



  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Content: 1 pc(s)
  • Functions (switches): momentary/0/momentary
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Mounting diameter: 8 mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x (On)/Off/(On)
  • Switch type (category): Toggle switch
  • Switching current (max.): 3 A
  • Switching voltage: 250 Vac
Contact Configuration (On) / off / (on)
Current Rating (Amps) 3A
Illumination Type None
Type Toggle switch

You may also like


Trustpilot