NKK M2013SS2G30 3A Miniature Toggle SPDT on-off-on 10.5mm Lever Solder Lug

Image Representative of Range

NKK M2013SS2G30 3A Miniature Toggle SPDT on-off-on 10.5mm Lever Solder Lug

Order Code:

55-6201

Brand: NKK Switches MPN: M2013SS2G30 EAN-13: 2050001417213
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days


  • Casing/button colour: Metal
  • Connection (components): Solder pins
  • Content: 1 pc(s)
  • Functions (switches): latch/0/latch
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Mounting diameter: 8 mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x On/Off/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 V DC/AC
Contact Configuration On / off / on
Current Rating (Amps) 3A
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot