Christmas Opening Hours and Delivery Dates here
NKK Switches S333 15A Toggle DPDT On-Off-On 250VAC 17.5mm Lever

NKK Switches S333 15A Toggle DPDT On-Off-On 250VAC 17.5mm Lever

Order Code:

55-6164

Brand: NKK Switches MPN: S333

Discontinued



  • DPDT, On-Off-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): latch/0/latch
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x On/Off/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 25 A
  • Switching voltage: 125 Vac
Contact Configuration On / off / on
Current Rating (Amps) 15A
Illumination Type None
Type Toggle switch

You may also like


Trustpilot