NKK Switches B12JB 0.1A Submin Toggle SPST On-On 28VDC 6.3mm Straight Bkt

Image Representative of Range

NKK Switches B12JB 0.1A Submin Toggle SPST On-On 28VDC 6.3mm Straight Bkt

MPN
B12JB
Brand
NKK Switches
EAN-13
2050001416711
Order Code
55-6127
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock


  • SPST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder pins
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -30°C
  • Mounting diameter: 6.6mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 Vdc
Contact Configuration On / on
Switch Function On-On
Current Rating (Amps) 0.1A
Illumination Type None
Maximum Temperature +85°C
Min. temperature -30°C
Number of pins 1
Type Sub-miniature toggle

Reviews

Be the first to submit a review

Trustpilot