NKK Switches B Series Subminiature Toggle Switches 0.1A 28V

  • Casing/button colour: Metal
  • Number of pins: 1
  • Switching voltage: 28 Vdc
  • Max. temperature: 85°C
  • Lighting type: none
  • Switch features: Steel lever
  • Switch type: Toggle switch
  • Mounting diameter: 6.6mm
  • Min. temperature: -30°C
  • Switching current (max.): 0.1 A
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Type Switch Function Current Rating (Amps) Illumination Type Maximum Temperature Min. temperature Number of pins Type
NKK Switches B12JB 0.1A Submin Toggle SPST On-On 28VDC 6.3mm Straight Bkt
NKK Switches B12JB 0.1A Submin Toggle SPST On-On 28VDC 6.3mm Straight Bkt
Standard range
Order code: 55-6127
MPN: B12JB

Despatched within 4 working days - 30 in stock
1+ £3.87
Price per unit Ex VAT
SPST On-On 0.1A None +85°C -30°C 1 Sub-miniature toggle
NKK Switches B18AH 0.1A Submin Toggle SPDT (On)-Off-(On) 28VDC 10mm Angled Bkt
NKK Switches B18AH 0.1A Submin Toggle SPDT (On)-Off-(On) 28VDC 10mm Angled Bkt
Standard range
Order code: 55-6139
MPN: B18AH

Despatched within 4 working days - 4 in stock
1+ £6.64
25+ £5.14
50+ £5.10
Price per unit Ex VAT
SPDT PCB On-Off-On 0.1A None +85°C -30°C 1 Sub-miniature toggle

Trustpilot