Kingbright L-53SRC-C 5mm Super Bright Red LED Clear 2300mcd

Kingbright L-53SRC-C 5mm Super Bright Red LED Clear 2300mcd

Order Code:

55-0876

Brand: Kingbright MPN: L-53SRC-C

Discontinued


High brightness Super Bright Red 5mm LED from the Kingbright L-53 Series with a water clear lens and luminosity of 2300mcd. Made with a gallium aluminium arsenide red light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • RoHS compliant
  • Reliable, rugged construction
  • Long life
  • Kingbright part L-53SRC-C

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 2300mcd
Forward Voltage 1.85V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Accessories

You may also like


Trustpilot