Kingbright L-53YD-12V 5mm Yellow 12V LED Diffused 15mcd

Kingbright L-53YD-12V 5mm Yellow 12V LED Diffused 15mcd

MPN
L-53YD-12V
Brand
Kingbright
Order Code
55-0848
Country of Origin
China

Discontinued


Yellow 5mm diffused LED from the Kingbright L-53 Series with luminosity of 15mcd. Made with gallium arsenide phosphide on a gallium phosphide yellow light emitting diode. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 12V internal resistor
  • RoHS compliant
  • Kingbright part L-53YD-12V

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 8.5mA
Lens Type Yellow diffused
Luminous Intensity 15mcd
Forward Voltage 14V
Viewing Angle 30°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot