Kingbright L-53SRD-12V 5mm Ultra Red 12V LED Diffused 250mcd

Kingbright L-53SRD-12V 5mm Ultra Red 12V LED Diffused 250mcd

Order Code:

55-0844

Brand: Kingbright MPN: L-53SRD-12V

Discontinued


Super Bright Red 5mm diffused LED from the Kingbright L-53 Series with luminosity of 250mcd. Made with a gallium aluminium arsenide red light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 12V internal resistor
  • RoHS compliant
  • Kingbright part L-53SRD-12V

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 8.5mA
Lens Type Red diffused
Luminous Intensity 250mcd
Forward Voltage 14V
Viewing Angle 30°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Accessories

You may also like


Trustpilot