Kingbright L-53SGD-12V 5mm Ultra Green 12V Diffused LED 20mcd

Kingbright L-53SGD-12V 5mm Ultra Green 12V Diffused LED 20mcd

MPN
L-53SGD-12V
Brand
Kingbright
Order Code
55-0840
Country of Origin
China

Discontinued


Super Bright Green 5mm diffused LED from the Kingbright L-53 Series with luminosity of 20mcd. Made with a gallium phosphide green light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 12V internal resistor
  • RoHS compliant
  • Kingbright part L-53SGD-12V

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 8.5mA
Lens Type Green diffused
Luminous Intensity 20mcd
Forward Voltage 14V
Viewing Angle 30°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot