Kingbright L-53ID-5V 5mm High Efficiency 5V Red Diffused LED 40mcd

Image Representative of Range

Kingbright L-53ID-5V 5mm High Efficiency 5V Red Diffused LED 40mcd

MPN
L-53ID-5V
Brand
Kingbright
Order Code
55-0838
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.157
50+ £0.134
100+ £0.124
500+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock2,992 due on 30/06/2026


High Efficiency Red 5mm diffused LED from the Kingbright L-53 Series with luminosity of 40mcd. Made with gallium arsenide phosphide on a gallium phosphide orange light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 5V internal resistor
  • RoHS compliant
  • Kingbright part L-53ID-5V

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 13mA
Lens Type Red diffused
Luminous Intensity 40mcd
Forward Voltage 6V
Viewing Angle 30°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot