Kingbright L-53ID-12V 5mm High Efficiency 12V Red Diffused LED 30mcd

Image Representative of Range

Kingbright L-53ID-12V 5mm High Efficiency 12V Red Diffused LED 30mcd

MPN
L-53ID-12V
Brand
Kingbright
Order Code
55-0836
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.345
50+ £0.343
100+ £0.339
500+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,777 in stockAdditional quantity lead time 11 weeks

High Efficiency Red 5mm diffused LED from the Kingbright L-53 Series with luminosity of 30mcd. Made with gallium arsenide phosphide on a gallium phosphide orange light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 12V internal resistor
  • RoHS compliant
  • Kingbright part L-53ID-12V

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 8.5mA
Lens Type Red diffused
Luminous Intensity 30mcd
Forward Voltage 14V
Viewing Angle 30°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot