Wera 05029466001 395 HO Kraftform Plus Hollow Shaft Metric Nutdriver 13.0/80

Order Code:

54-7907

Brand: Wera MPN: 05029466001 EAN-13: 4013288108357
Qty Was Unit Price (Ex VAT)
1+ £11.58 £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This 13mm nutdriver from Wera has a chrome-plated 80 x 11mm round blade with a 112mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 80mm
  • Length 202mm
  • Spanner width: 13.0mm
Type 395 HO 13.0 x 90 mm
Blade Length 80mm
Flexible false
Handle dimensions 112mm
Height 40mm
Isolation protection 1000 V false
Length 168mm
Model Handgrip
Nut Size 13mm
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 202mm
VDE Tested false
Weight 121.03g
Width 40mm
With tommy bar false
Wrench depth 90mm
Wrench width 13mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 19, 2016 | Question by: Rapid Customer | Product code: 54-7907
Q. Hi, can anyone tell me the internal diameter of the hollow shaft ?
A. Hi Mark, thank you for your question. The internal diameter is 13mm as this nutdriver is designed for a 13mm nut.

Reviews

Be the first to submit a review

Trustpilot