Wera 05028010001 367 Kraftform Plus Screwdriver Torx TX20/100

Order Code:

54-7887

Brand: Wera MPN: 05028010001 EAN-13: 4013288004246
Qty Was Unit Price (Ex VAT)
1+ £6.45 £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

This TX20 Torx socket screwdriver from Wera has a chrome-plated black point 100mm round blade with a 98mm multi-component non-roll Kraftform handle.


  • Blade length: 100mm
  • Length 198mm
Length 198mm
ESD Safe No
Tip Type Torx
Tip Size TX20
VDE/1000V Approved No
Blade Diameter 4.5mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 20
Type 367 TX 20 x 100 mm
Weight 57.51g
Width 33mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot