Wera 05022732001 3160 i VDE Stainless Steel Slotted Screwdriver 5.5mm

MPN
05022732001
Brand
Wera
EAN-13
4013288122162
Order Code
54-7851
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/05/2026

This 1mm slotted VDE screwdriver from Wera has a stainless steel insulated 125 x 5.5mm LaserTip blade with a 98mm multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004


  • Blade length: 125mm
  • Blade thickness: 1.0mm
  • Blade width: 5.5mm
  • Length 223mm
  • Handle grip dimensions: 98mm
Length 223mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3160 i 1.0 x 5.5 x 125 mm
Weight 69g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot