Wera 05007672001 334SK Kraftform Plus LaserTip Screwdriver Slotted 0.8/4.5/90

Order Code:

54-7788

Brand: Wera MPN: 05007672001 EAN-13: 4013288108050
Qty Was Unit Price (Ex VAT)
1+ £7.18 £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 01/05/2026

This 0.8mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 90 x 4.5mm blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade length: 90mm
  • Blade thickness: 0.8mm
  • Blade width: 4.5mm
  • Length 188mm
  • Handle grip dimensions: 98mm
Length 188mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4.5mm
Blade Thickness 0.8mm
Blade Width 4.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 334 SK 0.8 x 4.5 x 90 mm
Weight 66.57g
Width 33mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot