Wera 05007671001 334SK Kraftform Plus LaserTip Screwdriver Slotted 0.8/4.0/90

MPN
05007671001
Brand
Wera
EAN-13
4013288108043
Order Code
54-7787
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 0.8mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 90 x 4mm blade. This driver has an 81mm multi-component non-roll Kraftform handle.


  • Blade length: 90mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Length 171mm
  • Handle grip dimensions: 81mm
Length 171mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 334 SK 0.8 x 4.0 x 90 mm
Weight 36g
Width 26mm
Wrench width (hexagon drive) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot