Wera 05007670001 334SK Kraftform Plus LaserTip Screwdriver Slotted 0.6/3.5/75

MPN
05007670001
Brand
Wera
EAN-13
4013288108036
Order Code
54-7786
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.16 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 0.6mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 75 x 3.5mm blade. This driver has an 81mm multi-component non-roll Kraftform handle.


  • Blade length: 75mm
  • Blade thickness: 0.6mm
  • Blade width: 3.5mm
  • Length 156mm
  • Handle grip dimensions: 81mm
Length 156mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 334 SK 0.6 x 3.5 x 75 mm
Weight 34.7g
Width 26mm
Wrench width (hexagon drive) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot