Wera 05007635001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.2/7.0/150

Order Code:

54-7781

Brand: Wera MPN: 05007635001 EAN-13: 4013288003072
Qty Was Unit Price (Ex VAT)
1+ £12.27 £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/04/2026

This 1.2mm slotted screwdriver from Wera has a chrome-plated Lasertip round 150 x 7mm blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade diameter: 7.0mm
  • Blade length: 150mm
  • Blade thickness: 1.2mm
  • Blade width: 7.0mm
  • Length 255mm
  • Handle grip dimensions: 105mm
Length 255mm
ESD Safe No
Tip Type Slotted
Tip Size 7mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 7mm
Blade Thickness 1.2mm
Blade Width 7mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 334 1.2 x 7.0 x 150 mm
Weight 112.8g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot