Wera 05340330001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.0/6.0/150

MPN
05340330001
Brand
Wera
EAN-13
4013288102553
Order Code
54-7778
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.98 £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 1mm slotted screwdriver from Wera has a chrome-plated round 150 x 6mm LaserTip blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade diameter: 6.0mm
  • Blade length: 150mm
  • Blade thickness: 1.0mm
  • Blade width: 6.0mm
  • Length 255mm
  • Handle grip dimensions: 105mm
  • Weight 97.5g
Length 255mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Blade Thickness 1mm
Blade Width 6mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 334 1.0 x 6.0 x 150 mm
Weight 95.6g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot