Wera 05007610001 334 Kraftform Plus LaserTip Slotted Screwdriver 0.8/5.0/100

MPN
05007610001
Brand
Wera
EAN-13
4013288003058
Order Code
54-7776
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.95 £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

This 0.8mm slotted screwdriver from Wera has a chrome-plated Lasertip round 100 x 5mm blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade diameter: 5.0mm
  • Blade length: 100mm
  • Blade thickness: 0.8mm
  • Blade width: 5.0mm
  • Length 198mm
  • Handle grip dimensions: 98mm
Length 198mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Blade Thickness 0.8mm
Blade Width 5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 334 0.8 x 5.0 x 100 mm
Weight 60.9g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot