Wera 05008061001 335 Kraftform Plus LaserTip Screwdriver Slotted 1.2/6.0/100

Order Code:

54-7775

Brand: Wera MPN: 05008061001 EAN-13: 4013288108005
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

This 1.2mm slotted screwdriver from Wera has a chrome-plated round 100 x 6mm blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade diameter: 6.0mm
  • Blade length: 100mm
  • Blade thickness: 1.2mm
  • Blade width: 6.0mm
  • Length 205mm
  • Handle grip dimensions: 105mm
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 205mm
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Blade Thickness 1.2mm
Blade Width 6mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 37mm
Insulated false
Isolation protection 1000 V false
Low spark model false
Model Straight
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 1.2 x 6.0 x 100 mm
Weight 87.58g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot