Wera 05110008001 335 Kraftform Plus LaserTip Screwdriver Slotted 1.0/5.5/200

Order Code:

54-7773

Brand: Wera MPN: 05110008001 EAN-13: 4013288003355
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 21/04/2026

This 1mm slotted screwdriver from Wera has a chrome-plated round 200 x 5.5mm LaserTip blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade diameter: 5.5mm
  • Blade length: 200mm
  • Blade thickness: 1.0mm
  • Blade width: 5.5mm
  • Length 298mm
  • Handle grip dimensions: 98mm
Length 298mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5.5mm
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 1.0 x 5.5 x 200 mm
Weight 84.14g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot