Wera 05110006001 335 Kraftform Plus LaserTip Screwdriver Slotted 0.8/4.0/200

MPN
05110006001
Brand
Wera
EAN-13
4013288003317
Order Code
54-7769
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 01/06/2026

This 0.8mm slotted screwdriver from Wera has a chrome-plated round 200 x 4mm LaserTip blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade diameter: 4.0mm
  • Blade length: 200mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Length 298mm
  • Handle grip dimensions: 98mm
Length 298mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 0.8 x 4.0 x 200 mm
Weight 63.11g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot