Wera 05008009001 335 Kraftform Plus Screwdriver Slotted 0.5/3.0/200

MPN
05008009001
Brand
Wera
EAN-13
4013288107992
Order Code
54-7763
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 01/06/2026

This 0.5mm slotted screwdriver from Wera has a chrome-plated round 200 x 3mm blade. This driver has an 81mm multi-component non-roll Kraftform handle.


  • Blade diameter: 4.0mm
  • Blade length: 200mm
  • Blade thickness: 0.5mm
  • Blade width: 3.0mm
  • Length 281mm
  • Handle grip dimensions: 81mm
Length 281mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.5mm
Blade Width 3mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 0.5 x 3.0 x 200 mm
Weight 34.6g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot