Wera 05008006001 335 Kraftform Plus Screwdriver Slotted 0.4/2.0/60

MPN
05008006001
Brand
Wera
EAN-13
4013288039996
Order Code
54-7758
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 4 days

This 0.4mm slotted screwdriver from Wera has a chrome-plated round 60 x 2mm blade. This driver has a 70mm multi-component non-roll Kraftform handle.


  • Blade diameter: 2.5mm
  • Blade length: 60mm
  • Blade thickness: 0.4mm
  • Blade width: 2.0mm
  • Length 130mm
  • Handle grip dimensions: 70mm
Length 130mm
ESD Safe No
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5mm
Blade Thickness 0.4mm
Blade Width 2mm
Bulged blade false
Clamp feature false
Grip design 2-components
Handle grip dimensions 70mm
Height 22mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 0.4 x 2.0 x 60 mm
Weight 16.2g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot