Wera 05030100001 1578 A ESD Kraftform Micro Screwdriver Slotted 0.25 x 1.2 x40mm

MPN
05030100001
Brand
Wera
EAN-13
4013288039033
Order Code
54-7750
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.59 £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This 0.25mm ESD micro slotted screwdriver from Wera has a chrome-plated round 40 x 1.2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.5mm
  • Blade length: 40mm
  • Blade thickness: 0.25mm
  • Blade width: 1.2mm
  • Length 137mm
  • Handle grip dimensions: 97mm
Length 137mm
ESD Safe Yes
Tip Type Slotted
Tip Size 1.2mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5mm
Blade Thickness 0.25mm
Blade Width 1.2mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 1578 A ESD Micro 0.25 x 1.2 x 40 mm
Weight 10.4g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot